3629.6776.04 | Rohde & Schwarz

Laboratory power supply, 30 VDC, outputs: 4 (10 A/10 A/10 A), 384 W, 230 VAC, 3629.6776.04

Order No.: 20K7234
EAN: 4099891480219
MPN:
3629.6776.04
HMP4040
Series: HMP
Rohde & Schwarz
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
3,272.50 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
3,272.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,272.50 €
The R&S®HMP power supplies are primarily designed for industrial use. With two, three or four output channels and up to 10 A output current per channel, these rugged instru-ments are ideal for a wide variety of applications. They offer high efficiency with low re-sidual ripple and many protection functions.
Technical specifications
Number of outputs 4
Output voltage DC 30 VDC
Output current 10 A
Output current 2 10 A
Output current 3 10 A
Width 285 mm
Input voltage AC 230 VAC
Height 136 mm
Power 384 W
Depth 405 mm
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Interface, 3594366002
Image may differ

Order No.:

 20K460

Manufacturer SKU:

 3594366002

 

Available: 0 pcs. Leadtime: 3 Weeks **
285.60 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
285.60 €
Variations
Output current 2
Input voltage AC
Output current
Output current 3
Height
Number of outputs
Power
Depth
Width
Output voltage DC
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current 2
Input voltage AC
Output current
Output current 3
Height
Number of outputs
Power
Depth
Width
Output voltage DC