Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | Rohde & Schwarz |
---|---|
Series | HMC |
Manufacturer No. |
3622.3794.02
|
scale | from 1 |
---|---|
Price* per piece | € 473.9532 |
Manufacturer name | Rohde & Schwarz |
---|---|
Series | HMC |
Manufacturer number |
3622.3794.02 HMC8015-HVC153 |
GTIN | 4250138104811 |
Country of origin | Germany |
Customs tariff number | 90309000 |
HMC8015-Option HVC153 |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (17.12.2014) |
Order No. 20 K 427
scale | Price* per piece |
---|---|
from 1 | € 477.9992 |
product.detail.add.UNDEFINED
Order No. 20 K 428
scale | Price* per piece |
---|---|
from 1 | € 477.9992 |
product.detail.add.UNDEFINED
Order No. 24 K 2244
scale | Price* per piece |
---|---|
from 1 | € 2,082.50 |
product.detail.add.UNDEFINED
Order No. 24 K 2242
scale | Price* per piece |
---|---|
from 1 | € 1,983.0041 |
product.detail.add.UNDEFINED