022.33 | Finder

Auxiliary switch, 6 A, 2 Form A (N/O), coil 250 VAC, 022.33

Order No.: 06N6827
EAN: 8012823354545
MPN:
022.33
02233
Series: 22
Finder
default L
Image may differ
Unit Price (€ / pc.)
19.3494 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.35 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3494 €
5 pcs.
18.0999 €
10 pcs.
17.5644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary switch for 22.32 and 22.34 with 2 NO contacts, In = 6 A, contact material AgNi. Is mechanically controlled by the contactor.
Technical specifications
Version auxiliary switch
Assembly Side mounting
Rated current 6 A
Latching switching function 2 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 250 VAC
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes