HGZ102MBPEJ0KR | Vishay
Ceramic capacitor, 1 nF, 8 kV (DC), ±20 %, radial, Y5T, HGZ102MBPEJ0KR
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Next delivery: 600 pcs. on 2024-06-03
Leadtime: 26 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.0587 €
100 pcs.
1.7612 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.
With epoxy resin molding (insulating and flame retardant)
Rated voltage 8.0 kVDC, type HGZ.
Technical specifications
Design | radial | |
Dielectric material | Y5T | |
diameter | 18 mm | |
Capacity | 1 nF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 8 kV | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |