Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High voltage ceramic disk capacitor, 0.47 nF, 8 kV, radial

  • Capacity: 0.47 nF
  • Rated voltage (DC): 8 kV
  • Tolerance range: ±20 %

Order No. 62 D 276

Manufacturer name

Vishay

Series

HGZ

Manufacturer No.

HGZ 471 M BP EJO K R

piece
Total

€ 9.94
There are 121 piece in stock
Delivery:

scale from 5 from 50 from 100 from 500 from 2500
Price* per piece € 1.9873 € 1.5232 € 1.428 € 1.3923 € 1.309
product.detail.add.UNDEFINED

Technical features

0.47 nF
8 kV
±20 %
2D3
radial
14 mm
12.5 mm
-40 °C
85 °C

Manufacturer information

Manufacturer name Vishay
Also known as Draloric
Series HGZ
Manufacturer number HGZ 471 M BP EJO K R
Country of origin Czech Republic
Customs tariff number 85322300
The above illustration may deviate

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

 

Rated voltage 8.0 kVDC, type HGZ.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions