Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High voltage ceramic disk capacitor, 0.12 nF, 8 kV, radial

  • Capacity: 120 pF
  • Rated voltage (DC): 8000 V
  • Tolerance range: ±20%

Order No. 62 D 262

Manufacturer name

Vishay

Manufacturer No.

HGZ 121 M BP EJO K

piece
Total

€ 8.69
There are 27 piece in stock
Delivery:

scale from 5 from 50 from 100 from 500 from 2500
Price* per piece € 1.7374 € 1.3209 € 1.2376 € 1.2019 € 1.1305
product.detail.add.UNDEFINED

Technical features

120 pF
8000 V
±20%
2D3
radial
12.5 mm
9 mm
-40 °C
85 °C

Manufacturer information

Manufacturer name Vishay
Also known as Draloric
Manufacturer number HGZ 121 M BP EJO K
Country of origin Czech Republic
Customs tariff number 85322300
The above illustration may deviate

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

 

Rated voltage 8.0 kVDC, type HGZ.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions