HFE102MBFEJ0KR | Vishay

Ceramic capacitor, 1 nF, 6 kV (DC), ±20 %, radial, Y5U, HFE102MBFEJ0KR

Order No.: 62D258
EAN: 4099879784919
MPN:
HFE102MBFEJ0KR
HFE 102 M BF EFO K
Series: HFE
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 1,945 pcs.
Leadtime: 24 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.7374 €
100 pcs.
1.4637 €
250 pcs.
1.2614 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 6.0 kVDC, type HFE.

Technical specifications
Design radial
Dielectric material Y5U
diameter 11 mm
Capacity 1 nF
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 6 kV
Tolerance ±20 %
Logistics
Country of origin CZ
Customs tariff number 85322300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Capacity
Design
Tolerance
Grid
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Capacity
Design
Tolerance
Grid
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Ceramic capacitor, 1 nF, 6 kV (DC), ±20 %, radial, Y5U, HFE102MBFEJ0KR
Order No.:
 62D258
Manufacturer:
 Vishay
Manufacturer SKU:
 HFE102MBFEJ0KR
Available: 1,945 pcs. Leadtime: 24 Weeks **
Total Price: 2.17 € *
1 pcs.
2.1658 €
10 pcs.
1.7374 €
100 pcs.
1.4637 €
250 pcs.
1.2614 €
1000 pcs.
1.1186 €
11 mm
1 nF
radial
±20 %
Y5U
-40 °C
6 kV
85 °C