Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High voltage ceramic disk capacitor, 0.33 nF, 6 kV, radial

  • Capacity: 0.33 nF
  • Rated voltage (DC): 6 kV
  • Tolerance range: ±20 %

Order No. 62 D 252

Manufacturer name

Vishay

Series

HFE

Manufacturer No.

HFE 331 M BF EFO K

piece
Total

€ 7.26
There are 1253 piece in stock
Delivery:

scale from 10 from 50 from 100 from 500 from 2500
Price* per piece € 0.7259 € 0.6545 € 0.6188 € 0.595 € 0.56168
product.detail.add.UNDEFINED

Technical features

0.33 nF
6 kV
±20 %
2000
radial
9 mm
12.5 mm
-40 °C
85 °C

Manufacturer information

Manufacturer name Vishay
Also known as Draloric
Series HFE
Manufacturer number HFE 331 M BF EFO K
Country of origin Czech Republic
Customs tariff number 85322300
The above illustration may deviate

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

 

Rated voltage 6.0 kVDC, type HFE.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions