HDE222MBDEF0KR | Vishay
Ceramic capacitor, 2.2 nF, 4 kV (DC), ±20 %, radial, Y5U, HDE222MBDEF0KR
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Next delivery: 2,000 pcs. on 2024-07-15
Leadtime: 19 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.1305 €
100 pcs.
0.9758 €
500 pcs.
0.8449 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.
With epoxy resin molding (insulating and flame retardant)
Rated voltage 4.0 kVDC, type HDE.
Technical specifications
Design | radial | |
Dielectric material | Y5U | |
diameter | 13 mm | |
Capacity | 2.2 nF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 4 kV | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |