HBE102MBBCF0KR | Vishay
Ceramic capacitor, 1 nF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5U, HBE102MBBCF0KR
Unit Price (€ / pc.)
1.5946 € *
Available: 10,850 pcs.
Leadtime: 12 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
0.9996 €
50 pcs.
0.8806 €
250 pcs.
0.7616 €
1500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.
With epoxy resin molding (insulating and flame retardant)
Rated voltage 2.0 kVDC, type HBZ/HBE.
Technical specifications
Design | radial | |
Dielectric material | Y5U | |
diameter | 7 mm | |
Capacity | 1 nF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 2 kV | |
Grid | 7.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Original Packaging | Bulk with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |