Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High-temperature ceramic paste, 43420, tube 100 ml

  • Colour: white
  • min. temperature: -40 °C
  • max. temperature: 200 °C

Order No. 12 L 542

Manufacturer name

CRC

Manufacturer No.

10720-AA
KERAMIKPASTE 100G TUBE
43420

piece
Total

€ 7.91
There are 32 piece in stock
Delivery:

scale from 1 from 12
Price* per piece € 7.9135 € 7.14
product.detail.add.UNDEFINED

Technical features

white
-40 °C
200 °C
1.4 g/cm³
> +200 °C

Manufacturer information

Manufacturer name CRC
Manufacturer number 10720-AA
KERAMIKPASTE 100G TUBE
43420
Country of origin Belgium
Customs tariff number 34039900
The above illustration may deviate

High-temperature ceramic pastes, type CRC 10../43.

Metal-free anti-baking and assembly paste. Lubricates effectively even under high pressure loads. Separates effectively up to approx. 1400 °C. Prevents seizure and jamming. Resistant to cold and hot water. Excellent anti-corrosive properties. Can be used for example as assembly paste for screw joints, as parting agent for connection elements and as brake pad paste for disk brake pads; Operating temperature range as lubricating paste: –40 to +200 °C.

 

Type: 43420, high-temperature ceramic paste, tube 100 ml

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Related products