PXT2C | Pattex
Power adhesive 125 g tube, Pattex PXT2C
Unit Price (€ / pc.)
10.9004 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
10 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, PXT2C, PATTEX
The PXT2C is a clear, universal adhesive for high-strength bonding of hard and flexible materials, extraordinary adhesion on all hard/soft plastic substrates. Good heat stability.
Features
- Transparent
- Plasticizer resistant
- Resistant to aging
- High initial adhesion
- Resistant against water, diluted acids and alkalis
Technical specifications
Version | power adhesive | |
Container | tube | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 125 g |
Download
Logistics
Country of origin | QU |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |