RM 32-R-F-24VDC 100% ED | Kendrion Kuhnke

Heavy-duty linear solenoid, RM 32-R-F-24VDC, 100 % duty cycle

Order No.: 27G156
EAN: 4099889489590
MPN:
RM 32-R-F-24VDC 100% ED
Series: RM20
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
182.9030 € *
Available: 21 pcs.
Leadtime: 25 Weeks **
Total Price:
182.90 € *
Price list
Quantity
Price per unit*
1 pcs.
182.9030 €
3 pcs.
177.4290 €
10 pcs.
171.3362 €
25 pcs.
166.7547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heavy-duty linear solenoids, type Kuhnke RM 32.

With internal return spring, single-action. Combination solenoid (pull and thrust solenoid), maintenance-free armature bearing (DU bearing) for highest demands; Rated stroke: 8.0 mm. Rated voltage: 24 VDC. Rated power: 6.5 W. Initial force: 2.8 N. Final force: 6.5 N. Approved relative duty cycle: 100%. Connection: 100 mm stranded wires with free ends. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS. Solenoid weight: approx. 235 g. Armature weight: approx. 40 g.

Type: RM 32-R-F-24VDC 100 % duty cycle, linear solenoid

Technical specifications
Initial force 2.8 N
Connection stranded wires
Version pushing and pulling
On Period 100 % ED
Final force 6.5 N
Stroke 8 mm
Power 6.5 W
Rated voltage (DC) 24 V
Return spring Yes
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes