PENLOC GTI 2X5ML | Panacol

High-performance adhesive 10 g syringe, Panacol PENLOC GTI 2X5ML

Order No.: 12L966
EAN: 4099891433017
MPN:
PENLOC GTI 2X5ML
Series: GTI
Panacol
default L
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 99 pcs.
Leadtime: 6 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.5327 €
50 pcs.
7.0329 €
150 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-performance adhesive, type Penloc GTI

Acrylate base 2C adhesive. Offers excellent flexibility, high force transmission and good thermal resistance. For steel, aluminum, copper, chrome, brass, nickel, zinc, polyester, PVC, ABS, epoxy resins, glass, wood, concrete, stone etc

Color: clear

Initial strength: 4.0 to 5.0 min, ultimate strength 4.0 to 6.0 h

Thermal resistance: - 30 to +150 °C

Package: twin cartridge 2 x 5.0 ml

Technical specifications
Version high-performance adhesive
Container syringe
Colour clear
Suitable for metals, aluminum, wood, glass
Contents 10 g
Viscosity 3 Pa∙s
Logistics
Country of origin US
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H315 Causes skin irritation
  • H318 Causes serious eye damage.
  • H317 May cause an allergic skin reaction
  • H350 May cause cancer
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects
  • H314 Causes severe skin burns and eye damage.

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…