Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High mass soldering tip, chisel shape, 4.0 mm x 0.8 mm, THM D, THM

Order No. 10 L 5446
Manufacturer No. T0054490799
THM D
T0054490799N
EAN/GTIN 4003019438310
piece
Total

€ 15.71
There are 4 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 15.708 € 12.971 € 12.495
product.detail.add.UNDEFINED

Highmass Lötspitze Meißelform, 4,0mm x 0,8mm, THM D

 

 

Technische Daten

Breite: 4,0 mm

Länge: 59 mm

Dicke: 0,8 mm

Durchmesser: 5,5 mm

Spitzenart: THM

Spitzenform: Meißelform

Lötspitzserie THM 
The above illustration may deviate
Other versions