Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High mass soldering tip, chisel shape, 1.6 mm x 0.4 mm, THM A, Chisel shaped, 1.6 x 0.4 mm, 0.4 mm

  • Shape of the tip: Chisel shaped
  • Tip width: 1.6 x 0.4 mm
  • Thicknesses: 0.4 mm
Order No. 10 L 5440
Manufacturer name Weller
Series THM
Manufacturer No. T0054490499
THM A
T0054490499N
piece
Total

€ 13.92
There are 11 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 13.923 € 11.543 € 11.067
product.detail.add.UNDEFINED

Technical features

Chisel shaped
1.6 x 0.4 mm
0.4 mm

Manufacturer information

Manufacturer name Weller
Series THM
Manufacturer number T0054490499
THM A
T0054490499N
GTIN 4003019438280
Country of origin Germany
Customs tariff number 85159080
The above illustration may deviate

Highmass Lötspitze Meißelform, 1,6 mm x 0,8 mm, THM A

 

Technische Daten

Länge: 59 mm

Breite: 1,6 mm

Dicke: 0,8 mm

Durchmesser: 5,5 mm

Spitzenart: THM 

Spitzenform: Meißelform

 

  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions