Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High-end speaker cable, 2.4 m, fork type cable lugs, 10166

Order No. 82 F 610
Manufacturer No. 10166

This product is no longer available.

Speaker cables with fork type cable lugs for high-end audio applications, type TTAF.

Prime quality with excellent sound properties, ideal for small speakers, optimized bass; Contacts: gold-plated brass, ultrasonically welded. Sound: Fat Boy, Big Bang, wrecking ball. Conductor: (Plus, Minus, Drain) multiple stranded wire, OFC copper. Insulation: 3 layers. Outer insulation: stable PVC in robust fiber. Capacitance: 138.91 pf/m. Resistance: 1.5 ohm/km. Cable length: 2.4 m.

 

Type: 10166, high-end speaker cable

The above illustration may deviate