Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High-end speaker cable with banana plugs, 2.4 m, 10168

Order No. 82 F 600
Manufacturer No. 10168

This product is no longer available.

Speaker cables with banana plugs for high-end audio applications, type TTAF.

Prime quality with excellent sound properties, optimized height; Contacts: Rhodium-plated beryllium copper. Sound: substantial, defined, three-dimensional. Conductor: plus/minus, copper, ultra flat, twisted. Outer insulation: stable PVC, massive. Capacitance: 49.39 pF/m. Resistance: 16.5 ohm. Cable length: 2.4 m.

 

Type: 10168, high-end speaker cable

The above illustration may deviate