Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High-end speaker cable set with banana plugs, 10510

Order No. 82 F 602
Manufacturer name TTAF
Manufacturer No. 10510

Order information
Supplied as sets with 2 connection cable (red and black colour identification)

This product is no longer available.

Technical features

Manufacturer information

Manufacturer name TTAF
Manufacturer number 10510
Country of origin Turkey
Customs tariff number 85444290
The above illustration may deviate

Speaker cable sets with banana plugs for high-end audio applications, type TTAF.

Prime quality with excellent sound properties, ideal for Bi-Amping; Contacts: Rhodium-plated copper beryllium. Sound: wide, complex, dynamic. Conductors: plus/minus SPC copper, ultra flat, twisted. Outer insulation: stable PVC. Capacitance: 52.34 pF/m. Resistance: 29.5 ohm/km. Cable length: 3.0 m.

 

Type: 10510, high-end speaker cable set

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)