Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High-end RCA cable set, 1.0 m, 10077

Order No. 82 F 705
Manufacturer No. 10077

Order information
Supplied as sets with 2 connection cable (red and black colour identification)

This product is no longer available.

RCA cable sets for high-end audio applications, type TTAF.

Prime quality with excellent sound properties, both end with straight RCA plugs, red and black color coded; Contacts: Rhodium-plated brass. Sound: rich, differentiated. Conductor: ultra pure OCC copper stranded wire. Shield: double, SPC. Outer insulation: stable PVC in robust fiber. Capacitance: 68.80 pF/m. Resistance: 38.36 ohm/km. Cable length: 1.0 m.

 

Type: 10077, high-end RCA cable set

The above illustration may deviate