132C11029X | CONEC
Receptacle, AWG 14-12, crimp connection, gold-plated, 132C11029X
High power contact, 132C11029X, CONEC
High Power, D-Sub Female Contact, Gold-plated, Copper alloy, Crimp Connection, Cross-section: AWG 14-12, 20A.
Version | receptacle | |
AWG cross-section | AWG 14-12 | |
Insulation diameter | 2.6-3.6 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |