Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High-current contact, D-Sub, Socket, Crimp

  • Rated current: 10 A
  • Insertion cycles, min.: 500 
  • Contact material: Copper alloy 
  • Contact surface in the connection area: Gold 
  • Contact surface in the connection area: Gold 
Order No. 74 F 151
Manufacturer No. 132C11019X
piece
Total

€ 134.47
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100
Price* per piece € 1.3447
product.detail.add.UNDEFINED
Series designation D-Sub
Version Socket
Connection Crimp
Rated current 10 A
Insertion cycles, min. 500
Contact material Copper alloy
Contact surface in the connection area Gold
Contact surface in the connection area Gold
Mounting direction straight
The above illustration may deviate
Other versions
Related products