Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High-current contact, D-Sub, Socket, Solder pin

  • Rated current: 30 A
  • Insertion cycles, min.: 50 
  • Contact material: Copper alloy 
  • Contact surface in the connection area: Gold 
  • Contact surface in the connection area: tin-plated 
Order No. 74 F 150
Manufacturer No. 132A13070X
piece
Total

€ 111.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100
Price* per piece € 1.1186
product.detail.add.UNDEFINED
Series designation D-Sub
Version Socket
Connection Solder pin
Rated current 30 A
Insertion cycles, min. 50
Contact material Copper alloy
Contact surface in the connection area Gold
Contact surface in the connection area tin-plated
Mounting direction Angled
The above illustration may deviate
Other versions
Related products