131C13019X | CONEC
Pin contact, solder connection, gold-plated, 131C13019X
High power contact, 131C13019X, CONEC
High Power, D-Sub Male Contact, Gold-plated, Copper alloy, Solder Connection, 20A.
Version | pin contact | |
Insulation diameter | 2.6-3.6 mm | |
Contact connection | solder connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | nickel-plated | |
contact surface | gold-plated |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |