Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High-current contact, D-Sub, Pin, Crimp

  • Rated current: 20 A
  • Insertion cycles, min.: 50 
  • Contact material: Copper alloy 
  • Contact surface in the connection area: Gold 
  • Contact surface in the connection area: Gold 
Order No. 74 F 103
Manufacturer No. 131A11029X
piece
Total

€ 0.98
There are 25 piece in stock
Delivery:

scale from 1 from 25 from 50 from 100
Price* per piece € 0.9758 € 0.8449 € 0.7973 € 0.7497
product.detail.add.UNDEFINED
Series designation D-Sub
Version Pin
Connection Crimp
Rated current 20 A
Insertion cycles, min. 50
Contact material Copper alloy
Contact surface in the connection area Gold
Contact surface in the connection area Gold
Mounting direction straight
The above illustration may deviate
Other versions
Related products