VLPWY301A3 | Vishay
High brightness LED power module, 350 mA, Screws, warm-white and yellow
Order No.: 69S4848
EAN: 4099891489236
MPN:
VLPWY301A3
Unit Price (€ / pc.)
10.4244 € *
Available: 31 pcs.
Leadtime: On Request **
High Brightness LED Power Modules, type Vishay VLPW.
With 2 warm-white LEDs and one yellow LED.
Technical specifications
Version | LED modul | |
Colour | warm white/yellow | |
Colour temperature | 2600 K | |
Length | 50 mm | |
Power | 5.8 W | |
Luminous flux | 175 lm | |
Assembly | screw mounting | |
Rated voltage | 12 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |