CLI-S 100/45 | Block
Enamel insulated copper wire, 45 x 0.1 mm, 0.11 kg, Block CLI-S 100/45
Unit Price (€ / pc.)
37.1399 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
5 pcs.
34.9146 €
15 pcs.
33.5699 €
50 pcs.
32.0943 €
150 pcs.
30.7615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamelled copper stranded wire, CLI-S 100/45, BLOCK
Lacquer-insulated high-frequency copper litz wires for the production of coils and windings in the high-frequency range and for general laboratory use.
The HF litz consists of enamel-insulated wires twisted together with a common textile covering.
Technical specifications
Outer diameter | 1.045 mm | |
Heat resistance | 155 °C | |
Weight | 110 g | |
Insulating varnish | polyurethane | |
Length | 28 m | |
Cable structure | 45 x 0.1 mm | |
Max. current | 1.26 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |