01188 | Wiha

Pin wrench, 3/16", hexagon, L 76 mm

Order No.: 06L6586
EAN: 4010995011888
MPN:
01188
351 ZOLL 3/16
Series: 351Z
Wiha
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Pin wrench, 3/16", hexagon, L 75 mm
Order No.: 02L6473
Manufacturer: Bernstein
per pc. 1.2257 € *
*incl. VAT plus shipping costs

L-keys for hex socket screws, type Wiha 351.

Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.

Imperial sizes, type 351 Zoll.

Technical attributes (type, width across flats (W), length (L)): 01188, W 3/16", L 76 mm

Technical specifications
Version pin wrench
Size 3/16"
Length 76 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L6473

Manufacturer SKU:

 6-858

 

Available: 0 pcs. Available in 5 Days: 105 pcs. Leadtime: 1 Week **
1.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2257 €
5 pcs.
1.1067 €