23040 | Wiha

Pin wrench kit, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, L 120 mm

Order No.: 06L665
EAN: 4010995230401
MPN:
23040
351 PG7 POCKETSTAR, GROß
Series: 351P
Wiha
default L
Image may differ
Unit Price (€ / pc.)
16.7076 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7076 €

Universal stud driver tools, type Wiha Pocket Star.

With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.

Foldable hexagon holders, type Pocket Star.

7-piece, metric; Housing: 120 mm length. Tools: screwdrivers for hex socket screws size 2.0, 2.5, 3.0, 4.0, 5.0, 6.0 and 8.0 mm.

Type: 351 PG7, stud driver holder

Technical specifications
Version pin wrench kit
Size 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Length 120 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Version
Peak type
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Version
Peak type
1000V Insulated