091205018B | Screws, Threaded Rods
Allen screw, internal hexagon, M5, 18 mm, steel, DIN 912/ISO 4762
Order No.: 13H338
EAN: 4099889495416
MPN:
091205018B
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0821 €
100 pcs.
0.0750 €
500 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex socket head screws, DIN 912/ISO 4762, type BS 100.
Made of steel, black.
Technical specifications
Version | allen screw | |
Spindle drive type | internal hexagon | |
Thread size | M5 | |
Head shape | Hexagon head | |
Length | 18 mm | |
Material | steel | |
Standard number | DIN 912/ISO 4762 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181568 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |