Hex socket head screws, DIN 912/ISO 4762, type BS 100.
Made of steel, black.
Version | allen screw | |
Spindle drive type | internal hexagon | |
Thread size | M4 | |
Head shape | Hexagon head | |
Length | 18 mm | |
Material | steel | |
Standard number | DIN 912/ISO 4762 |
Country of origin | QU |
Customs tariff number | 73181568 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available