0934000302 | Nuts, Washers, Rings
Hexagon nut, M3, stainless steel, DIN 934/ISO 4032, 0934000302
Order No.: 16H7902
EAN: 4099889502336
MPN:
0934000302
Unit Price (€ / pc.)
0.0345 € *
Available: 12,307 pcs.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0345 €
1000 pcs.
0.0274 €
5000 pcs.
0.0214 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Made of grade A2 stainless steel to DIN 934/ISO 4032, type BS 3500.
Technical specifications
Version | hexagon nut | |
Spindle drive type | external hexagon | |
Thread size | M3 | |
Material | stainless steel | |
Standard number | DIN 934/ISO 4032 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181639 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |