Hex nuts, made of nickel-plated brass, type BS 3400.
For potentiometers, switches, fuse holders etc.
With metric thread.
Version | hexagon nut | |
Spindle drive type | external hexagon | |
Thread size | M7 | |
Thread pitch | 0.75 mm | |
Height | 2 mm | |
Material | brass | |
Standard number | DIN 439 | |
spanner size | 10 mm |
Country of origin | DE |
Customs tariff number | 74153300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available