093400060Z | Nuts, Washers, Rings
Hexagon nut, M6, steel, galvanized, DIN 934/ISO 4032, 093400060Z
Order No.: 16H730
EAN: 4099889501926
MPN:
093400060Z
Unit Price (€ / pc.)
0.0274 € *
Available: 1,999 pcs.
Leadtime: 2 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
500 pcs.
0.0214 €
1000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex nuts made of 4.8-Zn DIN 934/ISO 4032, type BS 3200.
Technical specifications
Version | hexagon nut | |
Spindle drive type | external hexagon | |
Thread size | M6 | |
Material | steel, galvanized | |
Standard number | DIN 934/ISO 4032 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |