093400020Z | Nuts, Washers, Rings

Hexagon nut, M2, steel, galvanized, DIN 934/ISO 4032, 093400020Z

Order No.: 16H720
EAN: 4099889501872
MPN:
093400020Z
default L
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 4,730 pcs.
Leadtime: 2 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0167 €
1000 pcs.
0.0131 €
5000 pcs.
0.0111 €
10000 pcs.
0.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex nuts made of 4.8-Zn DIN 934/ISO 4032, type BS 3200.

Technical specifications
Version hexagon nut
Spindle drive type external hexagon
Thread size M2
Material steel, galvanized
Standard number DIN 934/ISO 4032
Logistics
Country of origin QU
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Thread size
Standard number
Version
Spindle drive type
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Thread size
Standard number
Version
Spindle drive type
Hexagon nut, M4, polyamide, DIN 934/ISO 4032, DIN 934 M 4
Order No.:
 16H752
Manufacturer SKU:
 DIN 934 M 4
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.12 € *
100 pcs.
0.1214 €
1000 pcs.
0.1095 €
5000 pcs.
0.0976 €
10000 pcs.
0.0845 €
polyamide
M4
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M2, polyamide, DIN 934/ISO 4032, 04 M 200040 HN
Order No.:
 16H746
Manufacturer SKU:
 04 M 200040 HN
Available: 1,017 pcs. Leadtime: 12 Weeks **
Total Price: 19.52 € *
100 pcs.
0.1952 €
1000 pcs.
0.1773 €
5000 pcs.
0.1583 €
10000 pcs.
0.1404 €
polyamide
M2
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M8, steel, galvanized, DIN 934/ISO 4032, DIN 934 M8 8:A2K
Order No.:
 16H732
Manufacturer SKU:
 DIN 934 M8 8:A2K
Available: 260 pcs. Leadtime: On Request **
Total Price: 4.17 € *
50 pcs.
0.0833 €
500 pcs.
0.0678 €
5000 pcs.
0.0524 €
10000 pcs.
0.0381 €
steel, galvanized
M8
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M5, stainless steel, DIN 934/ISO 4032, 0934000502
Order No.:
 16H7906
Manufacturer SKU:
 0934000502
Available: 2,346 pcs. Leadtime: 2 Weeks **
Total Price: 5.36 € *
100 pcs.
0.0536 €
1000 pcs.
0.0428 €
5000 pcs.
0.0357 €
10000 pcs.
0.0309 €
stainless steel
M5
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M6, polyamide, DIN 934/ISO 4032, DIN 934 M 6
Order No.:
 16H756
Manufacturer SKU:
 DIN 934 M 6
Available: 2,830 pcs. Leadtime: 8 Weeks **
Total Price: 6.19 € *
100 pcs.
0.0619 €
1000 pcs.
0.0488 €
5000 pcs.
0.0405 €
10000 pcs.
0.0357 €
polyamide
M6
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M6, stainless steel, DIN 934/ISO 4032, 0934000602
Order No.:
 16H7908
Manufacturer SKU:
 0934000602
Available: 190 pcs. Leadtime: 2 Weeks **
Total Price: 6.07 € *
50 pcs.
0.1214 €
100 pcs.
0.1000 €
1000 pcs.
0.0797 €
5000 pcs.
0.0655 €
10000 pcs.
0.0559 €
stainless steel
M6
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M2.5, stainless steel, DIN 934/ISO 4032, DIN 934 M2,5 A2
Order No.:
 16H7900
Manufacturer SKU:
 DIN 934 M2,5 A2
Available: 4,623 pcs. Leadtime: 1 Week **
Total Price: 3.81 € *
100 pcs.
0.0381 €
1000 pcs.
0.0309 €
5000 pcs.
0.0226 €
10000 pcs.
0.0167 €
stainless steel
M2.5
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M2.5, steel, galvanized, DIN 934/ISO 4032, 093400025Z
Order No.:
 16H722
Manufacturer SKU:
 093400025Z
Available: 32,358 pcs. Leadtime: 2 Weeks ** Next delivery: 50,000 pcs. on 2024-06-07
Total Price: 2.26 € *
100 pcs.
0.0226 €
1000 pcs.
0.0190 €
5000 pcs.
0.0155 €
10000 pcs.
0.0131 €
steel, galvanized
M2.5
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M2.5, polyamide, DIN 934/ISO 4032, 04M025045HN
Order No.:
 16H748
Manufacturer SKU:
 04M025045HN
Available: 3,900 pcs. Leadtime: 5 Weeks **
Total Price: 27.73 € *
100 pcs.
0.2773 €
1000 pcs.
0.2213 €
5000 pcs.
0.1856 €
10000 pcs.
0.1583 €
polyamide
M2.5
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M8, polyamide, DIN 934/ISO 4032, 0030050000VR
Order No.:
 16H757
Manufacturer SKU:
 0030050000VR
Available: 418 pcs. Leadtime: 6 Weeks **
Total Price: 14.64 € *
100 pcs.
0.1464 €
1000 pcs.
0.1202 €
5000 pcs.
0.0952 €
10000 pcs.
0.0666 €
polyamide
M8
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M4, steel, galvanized, DIN 934/ISO 4032, 093400040Z
Order No.:
 16H726
Manufacturer SKU:
 093400040Z
Available: 1,454 pcs. Leadtime: 2 Weeks **
Total Price: 1.67 € *
100 pcs.
0.0167 €
1000 pcs.
0.0131 €
5000 pcs.
0.0111 €
10000 pcs.
0.0099 €
steel, galvanized
M4
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M3, stainless steel, DIN 934/ISO 4032, 0934000302
Order No.:
 16H7902
Manufacturer SKU:
 0934000302
Available: 12,307 pcs. Leadtime: 2 Weeks **
Total Price: 3.45 € *
100 pcs.
0.0345 €
1000 pcs.
0.0274 €
5000 pcs.
0.0214 €
10000 pcs.
0.0178 €
stainless steel
M3
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M5, polyamide, DIN 934/ISO 4032, DIN 934 M 5
Order No.:
 16H754
Manufacturer SKU:
 DIN 934 M 5
Available: 500 pcs. Leadtime: 1 Week **
Total Price: 11.66 € *
100 pcs.
0.1166 €
1000 pcs.
0.0988 €
5000 pcs.
0.0881 €
10000 pcs.
0.0797 €
polyamide
M5
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M2, stainless steel, DIN 934/ISO 4032, 0934000202
Order No.:
 16H7898
Manufacturer SKU:
 0934000202
Available: 5,230 pcs. Leadtime: 2 Weeks **
Total Price: 4.28 € *
100 pcs.
0.0428 €
1000 pcs.
0.0345 €
5000 pcs.
0.0286 €
10000 pcs.
0.0226 €
stainless steel
M2
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M2, steel, galvanized, DIN 934/ISO 4032, 093400020Z
Order No.:
 16H720
Manufacturer SKU:
 093400020Z
Available: 4,730 pcs. Leadtime: 2 Weeks **
Total Price: 1.67 € *
100 pcs.
0.0167 €
1000 pcs.
0.0131 €
5000 pcs.
0.0111 €
10000 pcs.
0.0099 €
steel, galvanized
M2
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M3, steel, galvanized, DIN 934/ISO 4032, 093400030Z
Order No.:
 16H724
Manufacturer SKU:
 093400030Z
Available: 140,515 pcs. Leadtime: 2 Weeks ** Next delivery: 100,000 pcs. on 2024-12-22
Total Price: 1.19 € *
100 pcs.
0.0119 €
1000 pcs.
0.0099 €
5000 pcs.
0.0086 €
10000 pcs.
0.0074 €
steel, galvanized
M3
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M5, steel, galvanized, DIN 934/ISO 4032, 093400050Z
Order No.:
 16H728
Manufacturer SKU:
 093400050Z
Available: 2,025 pcs. Leadtime: 2 Weeks **
Total Price: 2.14 € *
100 pcs.
0.0214 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0119 €
steel, galvanized
M5
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M3, polyamide, DIN 934/ISO 4032, DIN 934 M 3
Order No.:
 16H750
Manufacturer SKU:
 DIN 934 M 3
Available: 25,899 pcs. Leadtime: 8 Weeks **
Total Price: 5.83 € *
100 pcs.
0.0583 €
1000 pcs.
0.0464 €
5000 pcs.
0.0405 €
10000 pcs.
0.0345 €
polyamide
M3
DIN 934/ISO 4032
hexagon nut
external hexagon
Hexagon nut, M4, stainless steel, DIN 934/ISO 4032, 0934000402
Order No.:
 16H7904
Manufacturer SKU:
 0934000402
Available: 1,700 pcs. Leadtime: 2 Weeks ** Next delivery: 3,023 pcs. on 2024-05-03
Total Price: 6.19 € *
100 pcs.
0.0619 €
1000 pcs.
0.0488 €
5000 pcs.
0.0417 €
10000 pcs.
0.0357 €
stainless steel
M4
DIN 934/ISO 4032
hexagon nut
external hexagon