647810 | XONIC

ESD 3/8 inch Socket wrench, internal hexagon, 5 mm, L 157 mm, 647810

Order No.: 06L6622
EAN: 4099891384500
MPN:
647810
XONIC
default L
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6981 €

Hex socket wrenches, type XONIC 63../64.

Made of chrome vanadium, chromed, with hex socket head, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. Blade length: 60 mm. Length overall: 157 mm.

ESD/EGB version, conductive, type ESD 64.

Type: 647810, width across flats 5.0 mm

Technical specifications
Drive 3/8 inch
Version Socket wrench
ESD protection Yes
Size 5 mm
Length 157 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection