647710 | XONIC

ESD 3/8 inch Socket wrench, internal hexagon, 4.5 mm, L 157 mm, 647710

Order No.: 06L6621
EAN: 4099891384494
MPN:
647710
XONIC
default L
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
5 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex socket wrenches, type XONIC 63../64.

Made of chrome vanadium, chromed, with hex socket head, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. Blade length: 60 mm. Length overall: 157 mm.

ESD/EGB version, conductive, type ESD 64.

Type: 647710, width across flats 4.5 mm

Technical specifications
Drive 3/8 inch
Version Socket wrench
ESD protection Yes
Size 4.5 mm
Length 157 mm
Peak type internal hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection