Sets of hex socket wrenches, type Xcelite PS 120.
Consisting of 10 imperial size inserts: 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8". With torque-reinforcing handle.
Type: PS 120, set of socket wrenches
Drive | 1/4 inch | |
Version | socket wrenches | |
ESD protection | No | |
Size | different | |
Contents | 11 pieces | |
Length | 133 mm | |
Peak type | Internal square | |
1000V Insulated | No |
Country of origin | CN |
Customs tariff number | 82042000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available