098500030Z | Nuts, Washers, Rings
Hexagon lock nut, M3, W 5.5 mm, H 4 mm, steel, galvanized, DIN 985N, 098500030Z
Order No.: 16H9072
EAN: 4099889502831
MPN:
098500030Z
Unit Price (€ / pc.)
0.0631 € *
Available: 117,207 pcs.
Leadtime: 2 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0631 €
1000 pcs.
0.0500 €
5000 pcs.
0.0417 €
10000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon lock nuts, made of 4.8-Zn with plastic insert DIN 985 N, type 00.98.
Technical specifications
Version | Hexagon lock nut | |
Spindle drive type | external hexagon | |
Thread size | M3 | |
Height | 4 mm | |
Material | steel, galvanized | |
Standard number | DIN 985N | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181660 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |