Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Hex socket wrenches, W 7.0 mm, 239 mm, Bernstein 16-304 VDE

Order No. 06 L 6974

Manufacturer name

Bernstein

Manufacturer No.

16-304 VDE

piece
Total

€ 10.51
There are 4 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 10.5077 € 10.472 € 9.6985
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Bernstein
Manufacturer number 16-304 VDE
Country of origin Germany
Customs tariff number 82041100
The above illustration may deviate

Hex socket wrenche, protective insulation, type Bernstein 16-304 VDE.

Blade: chrome vanadium, 125 mm.

Grip: impact resistant dual-color multi-component insulation, slip protection and pin wall hole.

Certifications: IEC 900, EN 60 900.

Technical attributes (type, width across flats (W), overall length): 16-304 VDE, W 7.0 mm, 239 mm.

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products