211-15200 | HellermannTyton
Cable clamp, max. bundle Ø 28.6 mm, aluminum, black, (W) 16.3 mm
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
50 pcs.
2.0349 €
100 pcs.
1.8921 €
500 pcs.
1.7255 €
1000 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | cable clamp | |
Width | 16.3 mm | |
Colour | black | |
Material | aluminum | |
max. Bundle diameter | 28.6 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |