167-00527 | HellermannTyton
Universal corrugated hose holder, 56 mm, polypropylene, IP54, gray, (L) 60 mm
Unit Price (€ / pc.)
21.3843 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-05-03
Leadtime: 1 Week **
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
10 pcs.
20.1229 €
50 pcs.
18.8734 €
100 pcs.
17.6120 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable protection system, 167-00527, HELLERMANN
Straight swivel bracket, fulfills IP54 with FlexiGuard FG conduits.
Features and benefits
- Swivel bracket
- Vibration and tension resistant
- Good chemical resistance
Technical specifications
Colour | gray | |
Length | 60 mm | |
Material | polypropylene | |
max. operating temperature | 80 °C | |
min. operating temperature | -35 °C | |
Nominal width | 56 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |