166-50703 | HellermannTyton
Mounting clamp, 166-50703
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4510 €
50 pcs.
3.1773 €
100 pcs.
2.9750 €
500 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 15 mm | |
Colour | black | |
Height | 51 mm | |
Head Diameter | 32 mm | |
Length | 48 mm | |
Material | polyamide | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |