151-14059 | HellermannTyton

Mounting clamp, max. bundle Ø 5 mm, polyamide, natural, self-adhesive, (L x W x H) 19.05 x 19 x 6 mm

Order No.: 42P1796
EAN: 5022660314797
MPN:
151-14059
RB5 PA66 NA 100
Series: RB
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 1,625 pcs.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2892 €
1000 pcs.
0.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self Adhesive Clip, 151-14059, HellermannTyton

RB-Series self adhesive mounts offer greater routing freedom and also reduce the risk of corrosion compared to screw fixing mounts. They are ideally suited for tool-free installation and can be re-opened and reused easily when cables need to be replaced. These mounts can be used without the need for additional cable ties. Offering process optimization in a variety of applications.

Features

  • Flat design to use in applications with limited space
  • One-piece self adhesive mount for quick and easy installation
  • Can be used without cable ties offering process optimization
  • Different sizes for various bundle diameters available
  • Cost effective with easy application on smooth, clean surfaces
Technical specifications
Version mounting clamp
Width 19 mm
Colour natural
Height 6 mm
Length 19.05 mm
Material polyamide
max. Bundle diameter 5 mm
Self-adhesive Yes
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
max. Bundle diameter
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
max. Bundle diameter
Version