B57550G1103F000 | EPCOS
NTC, 10 kΩ, ±1 %, 0.032 W, 3625 K, 0.075 W/K, 7 s, THT
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Next delivery: 989 pcs. on 2024-06-21
Leadtime: 28 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.8203 €
100 pcs.
2.4871 €
250 pcs.
2.3800 €
1000 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC resistor, B57550G1103F000, EPCOS
Features
- Glass-encapsulated, heat-resistive and highly stable
- For temperature measurement up to 300 °C
- Very short response time
- Small dimensions
- Leads: dumet wires (copper-clad FeNi)
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 7 s | |
B-value at 25/100 °C | 3625 K | |
Power | 0.032 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Thermal conductivity (Air) | 0.075 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |