EPCOS

B57540G1103F000 | EPCOS

NTC, 10 kΩ, ±1 %, 0.018 W, 3492 K, 3 s, THT

Order No.:  82E5426
MPN:
B57540G1103F000
B57540G1103F
Series:  B57540
EAN: 4099879979629
EPCOS
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 402 pcs.
Leadtime: 3 Weeks **
Total Price:
3.88 € *
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.4272 €
100 pcs.
3.0107 €
250 pcs.
2.8798 €
1000 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

NTC Thermistor, B57540G1103F000, EPCOS

Features

  • Uni curve sensor
  • Short response time
  • High temperature accuracy between 0 °C and 70 °C
  • Excellent long-term stability
  • Epoxy resin encapsulation
  • PTFE-insulated leads of silver-plated nickel wire, AWG 30
  • UL approval (E69802)
Technical specifications
ohmic resistance 10 kΩ
Cooling time constant (air) 3 s
B-value at 25/100 °C 3492 K
Power 0.018 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Show similar products (0)
Logistics
Country of origin ID
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
B-value at 25/100 °C
ohmic resistance
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
NTC, 10 kΩ, ±1 %, 0.018 W, 3492 K, 3 s, THT
Order No.:
 82E5426
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57540G1103F000
Total Price: 3.88 € *
1 pcs.
3.8794 €
10 pcs.
3.4272 €
100 pcs.
3.0107 €
250 pcs.
2.8798 €
1000 pcs.
2.7013 €
Available: 402 pcs.
Leadtime: 3 Weeks **
3492 K
10 kΩ
±1 %
THT
-55 °C
200 °C
0.018 W
NTC, 10 kΩ, ±1 %, 0.018 W, 3625 K, 3 s, THT
Order No.:
 80E6718
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57540G1103F005
Total Price: 3.88 € *
1 pcs.
3.8794 €
10 pcs.
3.4272 €
100 pcs.
3.0107 €
250 pcs.
2.8798 €
1000 pcs.
2.7013 €
Available: 486 pcs.
Leadtime: 22 Weeks **
3625 K
10 kΩ
±1 %
THT
-55 °C
200 °C
0.018 W
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ