B57236S0500M000 | EPCOS

NTC, 50 Ω, ±20 %, 2.1 W, 0.01 W/K, 70 s, THT

Order No.: 82E5226
EAN: 4099879978400
MPN:
B57236S0500M000
B57236S500M
Series: B57236
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 1,958 pcs.
Leadtime: 16 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC Thermistor, B57236S0500M000, EPCOS

Features

  • Uni curve sensor
  • Short response time
  • High temperature accuracy between 0 °C and 70 °C
  • Excellent long-term stability
  • Epoxy resin encapsulation
  • PTFE-insulated leads of silver-plated nickel wire, AWG 30
  • UL approval (E69802)
Technical specifications
ohmic resistance 50 Ω
Cooling time constant (air) 70 s
Power 2.1 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Assembly THT
Grid 5 mm
Tolerance ±20 %
Thermal conductivity (Air) 0.01 W/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
B-value at 25/100 °C
Grid
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
B-value at 25/100 °C
Grid
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
NTC, 80 Ω, ±20 %, 2.1 W, 0.01 W/K, 70 s, THT
Order No.:
 82E5229
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57236S0800M000
Available: 2,900 pcs. Leadtime: 16 Weeks **
Total Price: 12.97 € *
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
80 Ω
5 mm
±20 %
THT
-55 °C
170 °C
2.1 W
NTC, 50 Ω, ±20 %, 2.1 W, 0.01 W/K, 70 s, THT
Order No.:
 82E5226
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57236S0500M000
Available: 1,958 pcs. Leadtime: 16 Weeks **
Total Price: 12.97 € *
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
50 Ω
5 mm
±20 %
THT
-55 °C
170 °C
2.1 W
NTC, 10 Ω, ±20 %, 2.1 W, 2900 K, 0.01 W/K, 70 s, THT
Order No.:
 80E6606
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57236S0100M000
Available: 2,652 pcs. Leadtime: 16 Weeks **
Total Price: 12.97 € *
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
10 Ω
2900 K
5 mm
±20 %
THT
-55 °C
170 °C
2.1 W
NTC, 5 Ω, ±20 %, 2.1 W, 2800 K, 0.01 W/K, 70 s, THT
Order No.:
 80E6604
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57236S0509M000
Available: 896 pcs. Leadtime: 16 Weeks **
Total Price: 12.97 € *
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
5 Ω
2800 K
5 mm
±20 %
THT
-55 °C
170 °C
2.1 W
NTC, 2.5 Ω, ±20 %, 2.1 W, 2700 K, 0.01 W/K, 70 s, THT
Order No.:
 80E6602
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57236S0259M000
Available: 943 pcs. Leadtime: 16 Weeks **
Total Price: 12.97 € *
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
2.5 Ω
2700 K
5 mm
±20 %
THT
-55 °C
170 °C
2.1 W
NTC, 16 Ω, ±20 %, 2.1 W, 2965 K, 0.01 W/K, 70 s, THT
Order No.:
 80E6610
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57236S0160M000
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.71 € *
3000 pcs.
0.7140 €
12000 pcs.
0.6426 €
16 Ω
2965 K
5 mm
±20 %
THT
-55 °C
170 °C
2.1 W