B57164K0101K000 | EPCOS
NTC, 100 Ω, ±10 %, 0.45 W, 3200 K, 0.007 W/K, 20 s, THT
Unit Price (€ / pc.)
0.7259 € *
Available: 2,670 pcs.
Leadtime: 16 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistor, B57164K0101K000, EPCOS
NTC thermistor for temperature measurement.
Features
- Wide resistance range
- Cost-effective
- Lacquer-coated thermistor disk
- Lead spacing 5 mm
Applications
- Temperature measurement and compensation
Technical specifications
ohmic resistance | 100 Ω | |
Cooling time constant (air) | 20 s | |
B-value at 25/100 °C | 3200 K | |
Power | 0.45 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Grid | 5 mm | |
Tolerance | ±10 % | |
Thermal conductivity (Air) | 0.007 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |