Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

High Leverage Diagonal Cutter 160 mm

  • Version: High Leverage Diagonal Cutter
  • ESD protection: No
  • 1000V Insulated: Yes

Order No. 05 L 2592

Manufacturer name

Knipex

Manufacturer No.

74 06 160

piece
Total

€ 33.44
Product coming soon
Delivery:

scale from 1 from 5 from 10 from 40 from 80
Price* per piece € 33.439 € 31.416 € 30.702 € 30.107 € 29.036
product.detail.add.UNDEFINED

Technical features

High Leverage Diagonal Cutter
No
Yes
160 mm
215 g
Chromium-Vanadium electrical steel, oil-quenched

Manufacturer information

Manufacturer name Knipex
Manufacturer number 74 06 160
GTIN 4003773040705
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate
With integrated forged axle for heaviest duty. Suitable for all types of wire including piano wire. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products