10838 | Mennekes
Heavy-duty Schuko-style plug
Order No.: 05N9212
EAN: 4015394035596
MPN:
10838
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
10 pcs.
12.5069 €
50 pcs.
11.6501 €
150 pcs.
11.1503 €
500 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty Schuko-style connections, type Mennekes 107../108.
Splashproof to degree of protection IP 44, with hammer logo. Made of high-grade plastic with high abrasion resistance and fracture strength, 16 A/230 VAC; Cable inlets: suitable up to H07RN-F 3 x 2.5 mm².
Type: 10838, plug, blue
Technical specifications
Connection | screw connection | |
Version | plug | |
Colour | blue | |
Country code | Germany | |
Cable cross-section | 2.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |